Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ABC03P-20P-4048

IN-LINE RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
IN-LINE RECP
Search Keywords: ABC03P20P4048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: ABC03P-20P-4048
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mating Retention Type: Latch
Connector & Housing Type: Receptacle
Contact Retention Type within Housing: Crimp Snap-In
Number of Positions: 5
Insertion Force Type: Normal
Number of Rows: 2
Contact Retention Within Housing: With
Mating Alignment: With
Contact Type: Pin
Contact Current Rating (Max): 7.5 A
Wire Size: 24 – 20 AWG
Housing Material: Composite
Connector System: Wire-to-Wire
Mating Alignment Type: Keyed
Sealable: Yes
Operating Temperature Range: -65 – 175 °C, -85 – 347 °F
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Contact Size: Size 20
Connector Mounting Type: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC03P-20P-4048 RoHS compliant?
Yes, ABC03P-20P-4048 is RoHS compliant.
What is the lead time for ABC03P-20P-4048?
The standard lead time for ABC03P-20P-4048 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
48 Weeks can ship 10/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
14
$179.11
27
$98.33
40
$70.06
53 +
$68.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!