- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ABC03N-22S
ABC03N-22S
TE Connectivity / Deutsch
IN-LINE RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IN-LINE RECP
Search Keywords: ABC03N22S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC03N-22S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:22
-
Contact Style:Crimp
-
Wire Size:26 – 22 AWG
-
Contact Plating Material:Gold over Nickel
-
Connector Style:Receptacle
-
Product Type:In-line
-
Operating Temperature Range:-65 – 175 °C
-
Contact Type:Socket
-
Housing Material:Composite
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
29
$197.96
58
$104.48
87
$71.85
116 +
$70.42
Click for Quote
Log in
to unlock special pricing