- Home ›
- All Products›
- ABC03N-22P
TE Connectivity / Deutsch
ABC03N-22P
IN-LINE RECP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IN-LINE RECP
Search Keywords: ABC03N22P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC03N-22P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Housing Material:Composite
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Mating Alignment:With
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
-
Wire Size:26 – 22 AWG
-
Number of Positions:10
-
Contact Retention Type within Housing:Crimp Snap-In
-
Mating Retention Type:Latch
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 22
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ABC03N-22P RoHS compliant?
Yes, ABC03N-22P is RoHS compliant.
What is the lead time for ABC03N-22P?
The standard lead time for ABC03N-22P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
20 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
34
$225.70
67
$120.90
101
$82.73
134 +
$81.08
Click for Quote
Log in
to unlock special pricing