Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ABC03G-20S-4048

Conn Rectangular SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Rectangular SKT Crimp ST Cable Mount
Search Keywords: ABC03G20S4048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: ABC03G-20S-4048
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular3726
Mounting: Cable Mount3718
Body Orientation: Straight3707
Gender: RCP3712
Termination Method: Crimp3725
Operating Temperature: -65 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC03G-20S-4048 RoHS compliant?
Yes, ABC03G-20S-4048 is RoHS compliant.
What is the lead time for ABC03G-20S-4048?
The standard lead time for ABC03G-20S-4048 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
26
48 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$189.16
5
$188.68
10
$188.21
26
$187.74
51
$101.03
77
$69.02
102 +
$67.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!