- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ABC03B-20P-4048
ABC03B-20P-4048
TE Connectivity / Deutsch
Standard Rectangular Connectors IN-LINE RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Rectangular Connectors IN-LINE RECP
Search Keywords: ABC03B20P4048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC03B-20P-4048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$173.28
5
$172.84
10
$172.41
19
$171.98
37
$93.50
56
$65.22
74 +
$63.91
Click for Quote
Log in
to unlock special pricing