- Home ›
- All Products›
- 983-7WS14-04PN
983-7WS14-04PN
TE Connectivity / Deutsch
983-7WS 14-04 PN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-7WS 14-04 PN
Search Keywords: 9837WS1404PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7WS14-04PN
-
Alias/AKA:ZPF000000000040015
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Panel Mount Feature:With
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:14 – 4
-
Prewired:No
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Contact Current Rating (Max):23 A
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Plating Material:Cadmium
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:4
-
Durability Rating:500 Cycles
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Shell Material:Aluminum
-
Reverse Gender:No
-
Shell Size:14
-
Hermetically Sealed:No
-
Product Type:Connector
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Contact Type:Pin
-
Shell Type:Single Hole Mounting Receptacle
-
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Factory Installed Backshell:Without
-
Flange:Jam Nut Flange
-
Connector Style:Single Hole
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:0
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Accessory Color:Green
-
Approved Standards:EN2997
-
Panel Mount Feature Type:Jam Nut
-
Insulation Material:Thermoset
-
Preloaded:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$488.00
20
$257.55
30
$177.12
39 +
$173.58
Click for Quote
Log in
to unlock special pricing