- Home ›
- All Products›
- 983-7RS20-04PN
983-7RS20-04PN
TE Connectivity / Deutsch
983-7RS 20-04 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-7RS 20-04 PN
Search Keywords: 9837RS2004PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7RS20-04PN
-
Alias/AKA:ZPF000000000101196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Panel Mount Feature Type:Jam Nut
-
Number of Positions:4
-
Shielded:Yes
-
Shell Type:Single Hole Mounting Receptacle
-
Connector Mounting Type:Panel
-
Insulation Material:Thermoset
-
Hermetically Sealed:No
-
Shell Size:20
-
Circuit Application:Power & Signal & Data
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):60 A
-
Product Type:Connector
-
Number of Signal Positions:0
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Approved Standards:EN2997
-
Contact Layout Arrangement:20 – 4
-
Mating Retention:With
-
Factory Installed Backshell:Without
-
Mating Alignment:With
-
Mating Retention Type:Threaded
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Assembly Type:Electrical Connector
-
Wire/Cable Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Shell Plating Material:Nickel
-
Flange:Jam Nut Flange
-
Prewired:No
-
Shell Material:Aluminum
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Single Hole
-
Number of Power Positions:4
-
Circular Connector Shell Size:20
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$1,143.44
3
$807.13
4
$638.98
5 +
$626.20
Click for Quote
Log in
to unlock special pricing