- Home ›
- All Products›
- 983-7RS14-12PN-L
983-7RS14-12PN-L
TE Connectivity / Deutsch
983-7RS 14-12 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-7RS 14-12 PN-L
Search Keywords: 9837RS1412PNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7RS14-12PN-L
-
Alias/AKA:ZPF000000000038470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector Style:Single Hole
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Sealable:Yes
-
Factory Installed Backshell:Without
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Shell Size:14
-
Preloaded:No
-
Mating Alignment:With
-
Contact Current Rating (Max):13 A, 7.5 A
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Flange:Jam Nut Flange
-
Panel Mount Feature Type:Jam Nut
-
Mating Retention Type:Threaded
-
Shell Plating Material:Nickel
-
Panel Mount Feature:With
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Shell Material:Aluminum
-
Shell Type:Single Hole Mounting Receptacle
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:12
-
Circuit Application:Power & Signal & Data
-
Connector System:Wire-to-Panel
-
Contact Layout Arrangement:14 – 12
-
Approved Standards:EN2997
-
Hermetically Sealed:No
-
Contact Type:Less Pin
-
Number of Signal Positions:12
-
Insulation Material:Thermoset
-
Prewired:No
-
Accessory Color:Natural
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$221.14
13
$146.55
19
$119.08
25 +
$116.69
Click for Quote
Log in
to unlock special pricing