Image is representational - see mfr. specs

983-7RS 14-12 PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-7RS 14-12 PN
Search Keywords: 9837RS1412PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-7RS14-12PN
  • Alias/AKA:
    ZPF000000000009114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Factory Installed Backshell:
    Without
  • Assembly Type:
    Electrical Connector
  • Mating Alignment:
    With
  • Keying:
    Keyway Polarization N
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Connector Style:
    Single Hole
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Preloaded:
    No
  • Number of Power Positions:
    0
  • Connector Mounting Type:
    Panel
  • Circuit Application:
    Power & Signal & Data
  • Alignment Keyed:
    Clocking
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Plating Material:
    Nickel
  • Shell Size:
    14
  • Shielded:
    Yes
  • Number of Signal Positions:
    12
  • Number of Positions:
    12
  • Shell Type:
    Single Hole Mounting Receptacle
  • Accessory Color:
    Natural
  • Flange:
    Jam Nut Flange
  • Hermetically Sealed:
    No
  • Panel Mount Feature:
    With
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    14 – 12
  • Panel Mount Feature Type:
    Jam Nut
  • Durability Rating:
    500 Cycles
  • Contact Type:
    Pin
  • Approved Standards:
    EN2997
  • Reverse Gender:
    No
  • Connector System:
    Wire-to-Panel
  • Insulation Material:
    Thermoset
  • Sealable:
    Yes
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Shell Material:
    Aluminum
  • Mating Retention:
    With
  • Prewired:
    No
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    14
  • Shell Base Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
8
$333.53
16
$176.57
24
$124.25
31 +
$121.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!