- Home ›
- All Products›
- 983-7A12-12PN395
983-7A12-12PN395
TE Connectivity / Deutsch
983-7A 12-12 PN 395
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
983-7A 12-12 PN 395
Search Keywords: 9837A1212PN395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7A12-12PN395
-
Alias/AKA:ZPF000000000202128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Factory Installed Backshell:Without
-
Product Type:Connector
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Connector Style:Single Hole
-
Insulation Material:Thermoset
-
Shell Plating Material:Black Anodized
-
Mating Alignment Type:Keyed
-
Shielded:No
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Accessory Color:Black
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Shell Material:Aluminum Alloy
-
Flange:Jam Nut Flange
-
Alignment Keyed:Clocking
-
Shell Size:12
-
Contact Type:Pin
-
Shell Type:Single Hole Mounting Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal & Data
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
-
Contact Layout Arrangement:12 – 12
-
Number of Power Positions:0
-
Number of Positions:12
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Approved Standards:EN2997
-
Mating Alignment:With
-
Panel Mount Feature:With
-
Number of Signal Positions:12
-
Shell Base Material:Aluminum Alloy
-
Circular Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$474.74
5
$473.55
10
$472.36
19
$262.43
28
$183.70
37 +
$180.02
Click for Quote
Log in
to unlock special pricing