- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 983-6WS14-04S6
983-6WS14-04S6
TE Connectivity / Deutsch
983-6WS 14-04 S6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6WS 14-04 S6
Search Keywords: 9836WS1404S6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6WS14-04S6
-
Alias/AKA:ZPF000000000037904
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Contact Type:Socket
-
Approved Standards:EN2997
-
Flange:Without
-
Shielded:Yes
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:14 – 4
-
Number of Signal Positions:4
-
Preloaded:No
-
Mating Retention:With
-
Reverse Gender:No
-
Shell Size:14
-
Keying:Keyway Polarization 6
-
Accessory Color:Natural
-
Sealable:Yes
-
Factory Installed Backshell:Without
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Assembly Type:Electrical Connector
-
Insulation Material:Thermoset
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Alignment:With
-
Shell Type:Plug
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Contact Current Rating (Max):23 A
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Number of Positions:4
-
Shell Plating Material:Cadmium
-
Termination Method to Wire & Cable:Crimp
-
Connector Style:Plug
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Prewired:No
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
8
$267.88
15
$151.27
23
$104.14
30 +
$102.05
Click for Quote
Log in
to unlock special pricing