Image is representational - see mfr. specs

983-6WS 10-06 S6

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6WS 10-06 S6
Search Keywords: 9836WS1006S6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6WS10-06S6
  • Alias/AKA:
    ZPF000000000009097
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Panel
  • Shell Type:
    Plug
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    10 – 6
  • Factory Installed Backshell:
    Without
  • Number of Signal Positions:
    6
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Reverse Gender:
    No
  • Connector Style:
    Plug
  • Insulation Material:
    Thermoset
  • Mating Retention Type:
    Threaded
  • Assembly Type:
    Electrical Connector
  • Flange:
    Without
  • Number of Positions:
    6
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Circuit Application:
    Power & Signal & Data
  • Connector Mounting Type:
    Panel
  • Hermetically Sealed:
    No
  • Keying:
    Keyway Polarization 6
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Alignment Type:
    Keyed
  • Approved Standards:
    EN2997
  • Shielded:
    Yes
  • Mating Retention:
    With
  • Shell Size:
    10
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Alignment Keyed:
    Clocking
  • Accessory Color:
    Natural
  • Durability Rating:
    500 Cycles
  • Number of Power Positions:
    0
  • Shell Material:
    Aluminum
  • Mating Alignment:
    With
  • Prewired:
    No
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Contact Type:
    Socket
  • Shell Plating Material:
    Cadmium
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
10
$159.60
19
$103.38
28
$83.31
37 +
$81.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!