Image is representational - see mfr. specs

983-6W 20-25 SN-L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-6W 20-25 SN-L
Search Keywords: 9836W2025SNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6W20-25SN-L
  • Alias/AKA:
    ZPF000000000009084
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    7.5 A
  • Approved Standards:
    EN2997
  • Number of Positions:
    25
  • Shielded:
    No
  • Alignment Keyed:
    Clocking
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Alignment:
    With
  • Durability Rating:
    500 Cycles
  • Accessory Color:
    Natural
  • Shell Material:
    Aluminum
  • Circuit Application:
    Power & Signal & Data
  • Mating Retention Type:
    Threaded
  • Contact Type:
    Less Socket
  • Number of Power Positions:
    0
  • Connector System:
    Wire-to-Panel
  • Shell Type:
    Plug
  • Mating Alignment Type:
    Keyed
  • Prewired:
    No
  • Flange:
    Without
  • Factory Installed Backshell:
    Without
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Shell Plating Material:
    Cadmium
  • Keying:
    Keyway Polarization N
  • Product Type:
    Connector
  • Preloaded:
    No
  • Connector Style:
    Plug
  • Insulation Material:
    Thermoset
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Number of Signal Positions:
    25
  • Contact Layout Arrangement:
    20 – 25
  • Shell Size:
    20
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Retention:
    With
  • Sealable:
    Yes
  • Hermetically Sealed:
    No
  • Reverse Gender:
    No
  • Assembly Type:
    Electrical Connector
  • Circular Connector Shell Size:
    20
  • Shell Base Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
8
$303.10
15
$171.16
22
$123.19
29 +
$120.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!