- Home ›
- All Products›
- 983-6W18-08SN-L
983-6W18-08SN-L
TE Connectivity / Deutsch
983-6W 18-08 SN-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6W 18-08 SN-L
Search Keywords: 9836W1808SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6W18-08SN-L
-
Alias/AKA:ZPF000000000009080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Connector System:Wire-to-Panel
-
Factory Installed Backshell:Without
-
Insulation Material:Thermoset
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:8
-
Circuit Application:Power & Signal & Data
-
Number of Positions:8
-
Preloaded:No
-
Approved Standards:EN2997
-
Shielded:No
-
Contact Layout Arrangement:18 – 8
-
Shell Material:Aluminum
-
Contact Type:Less Socket
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium
-
Reverse Gender:No
-
Shell Size:18
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Shell Type:Plug
-
Connector Style:Plug
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Number of Power Positions:0
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Flange:Without
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):23 A
-
Accessory Color:Natural
-
Keying:Keyway Polarization N
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Prewired:No
-
Circular Connector Shell Size:18
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$213.16
12
$131.18
18
$103.85
23 +
$101.77
Click for Quote
Log in
to unlock special pricing