- 홈 ›
- All Products›
- 983-6SE20-25P7
983-6SE20-25P7
TE Connectivity / Deutsch
983-6SE 20-25 P7
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
설명
+
983-6SE 20-25 P7
Search Keywords: 9836SE2025P7
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:983-6SE20-25P7
-
Alias/AKA:ZPF000000000037088
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
공급자 표준 포장:
1 -
Number of Power Positions:0
-
Hermetically Sealed:No
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Shielded:Yes
-
Insulation Material:Thermoset
-
Shell Size:20
-
Preloaded:No
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:25
-
Product Type:Connector
-
Contact Type:Pin
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Flange:Without
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Alignment Keyed:Clocking
-
Accessory Color:Natural
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Material:Stainless Steel
-
Connector Style:Plug
-
Mating Alignment:With
-
Mating Retention Type:Threaded
-
Prewired:No
-
Factory Installed Backshell:Without
-
Shell Type:Plug
-
Circuit Application:Power & Signal & Data
-
Reverse Gender:No
-
Contact Layout Arrangement:20 – 25
-
Number of Positions:25
-
Mating Alignment Type:Keyed
-
Panel Mount Feature:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Current Rating (Max):23 A, 7.5 A
-
Keying:Keyway Polarization 7
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:20
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
6
20 Weeks
배송 가능
10. 23. 26
PRICE (USD)
수량
Unit Price
6
$441.70
12
$233.84
18
$164.55
23 +
$161.26
Click for Quote
Log in
특별 가격 잠금 해제