- Home ›
- All Products›
- 983-6SE20-04SN-L395
983-6SE20-04SN-L395
TE Connectivity / Deutsch
983-6SE 20-04 SN-L 395
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6SE 20-04 SN-L 395
Search Keywords: 9836SE2004SNL395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6SE20-04SN-L395
-
Alias/AKA:ZPF000000000140766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:20 – 4
-
Flange:Without
-
Accessory Color:Natural
-
Mating Retention Type:Threaded
-
Shell Type:Plug
-
Panel Mount Feature:With
-
Contact Current Rating (Max):60 A
-
Mating Retention:With
-
Shell Material:Stainless Steel
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Type:Less Socket
-
Mating Alignment:With
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Prewired:No
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Termination Method to Wire & Cable:Crimp
-
Shell Size:20
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Preloaded:No
-
Assembly Type:Electrical Connector
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Number of Positions:4
-
Insulation Material:Thermoset
-
Reverse Gender:No
-
Sealable:Yes
-
Number of Power Positions:4
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Number of Signal Positions:0
-
Factory Installed Backshell:Without
-
Circular Connector Shell Size:20
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$697.97
20
$368.37
30
$253.34
40 +
$248.27
Click for Quote
Log in
to unlock special pricing