- Home ›
- All Products›
- 983-6S20-41SN
983-6S20-41SN
TE Connectivity / Deutsch
983-6S 20-41 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6S 20-41 SN
Search Keywords: 9836S2041SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6S20-41SN
-
Alias/AKA:ZPF000000000008676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Thermoset
-
Shielded:Yes
-
Accessory Color:Natural
-
Shell Size:20
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Keying:Keyway Polarization N
-
Number of Signal Positions:41
-
Product Type:Connector
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Prewired:No
-
Preloaded:No
-
Connector Style:Plug
-
Alignment Keyed:Clocking
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:41
-
Circuit Application:Power & Signal & Data
-
Flange:Without
-
Shell Type:Plug
-
Durability Rating:500 Cycles
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention:With
-
Connector System:Wire-to-Device
-
Contact Layout Arrangement:20 – 41
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:0
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Shell Size:20
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
9
$432.22
17
$242.28
26
$167.21
34 +
$163.87
Click for Quote
Log in
to unlock special pricing