- Home ›
- All Products›
- 983-6S20-04SN-A1300
983-6S20-04SN-A1300
TE Connectivity / Deutsch
983-6S 20-04 SN-A1300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6S 20-04 SN-A1300
Search Keywords: 9836S2004SNA1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6S20-04SN-A1300
-
Alias/AKA:ZPF000000000008657
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Type:Plug
-
Contact Layout Arrangement:20 – 4
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Factory Installed Backshell:Without
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):60 A
-
Number of Power Positions:4
-
Wire/Cable Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Connector System:Wire-to-Device
-
Flange:Without
-
Mating Retention:With
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power & Signal & Data
-
Shielded:Yes
-
Shell Material:Stainless Steel
-
Assembly Type:Electrical Connector
-
Sealable:Yes
-
Connector Style:Plug
-
Product Type:Connector
-
Accessory Color:Natural
-
Insulation Material:Thermoset
-
Contact Type:Socket
-
Mating Alignment:With
-
Keying:Keyway Polarization N
-
Preloaded:No
-
Number of Signal Positions:0
-
Prewired:No
-
Shell Size:20
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Number of Positions:4
-
Circular Connector Shell Size:20
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$630.06
3
$516.97
4
$460.43
5 +
$451.22
Click for Quote
Log in
to unlock special pricing