- Home ›
- All Products›
- 983-6S18-08SN-L
983-6S18-08SN-L
TE Connectivity / Deutsch
983-6S 18-08 SN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6S 18-08 SN-L
Search Keywords: 9836S1808SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6S18-08SN-L
-
Alias/AKA:ZPF000000000036629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Flange:Without
-
Number of Signal Positions:8
-
Keying:Keyway Polarization N
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Contact Type:Less Socket
-
Connector System:Wire-to-Device
-
Mating Alignment Type:Keyed
-
Number of Positions:8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Accessory Color:Natural
-
Shell Type:Plug
-
Factory Installed Backshell:Without
-
Assembly Type:Electrical Connector
-
Prewired:No
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Shell Size:18
-
Contact Current Rating (Max):23 A
-
Circuit Application:Power & Signal & Data
-
Mating Alignment:With
-
Product Type:Connector
-
Connector Style:Plug
-
Shielded:Yes
-
Insulation Material:Thermoset
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Retention:With
-
Preloaded:No
-
Sealable:Yes
-
Contact Layout Arrangement:18 – 8
-
Reverse Gender:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
9
$177.81
18
$109.42
27
$86.63
36 +
$84.89
Click for Quote
Log in
to unlock special pricing