- Home ›
- All Products›
- 983-6S10-06S8
983-6S10-06S8
TE Connectivity / Deutsch
983-6S 10-06 S8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6S 10-06 S8
Search Keywords: 9836S1006S8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6S10-06S8
-
Alias/AKA:ZPF000000000008564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:10 – 6
-
Factory Installed Backshell:Without
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Preloaded:No
-
Keying:Keyway Polarization 8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Flange:Without
-
Number of Signal Positions:6
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Positions:6
-
Circuit Application:Power & Signal & Data
-
Number of Power Positions:0
-
Shell Material:Stainless Steel
-
Mating Alignment:With
-
Shielded:Yes
-
Shell Size:10
-
Shell Type:Plug
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Prewired:No
-
Insulation Material:Thermoset
-
Mating Retention Type:Threaded
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Connector System:Wire-to-Device
-
Accessory Color:Natural
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
16
$165.29
31
$90.33
47
$62.89
62 +
$61.63
Click for Quote
Log in
to unlock special pricing