- Ana Sayfa ›
- All Products›
- 983-6RS20-28SN-L
983-6RS20-28SN-L
TE Connectivity / Deutsch
983-6RS 20-28 SN-L
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
983-6RS 20-28 SN-L
Search Keywords: 9836RS2028SNL
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:983-6RS20-28SN-L
-
Alias/AKA:ZPF000000000036286
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Contact Type:Less Socket
-
Flange:Without
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:28
-
Contact Layout Arrangement:20 – 28
-
Prewired:No
-
Accessory Color:Natural
-
Approved Standards:EN2997
-
Shell Type:Plug
-
Mating Alignment:With
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:28
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector Style:Plug
-
Number of Power Positions:0
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
Preloaded:No
-
Reverse Gender:No
-
Contact Current Rating (Max):23 A, 7.5 A
-
Shell Material:Aluminum
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Plating Material:Nickel
-
Factory Installed Backshell:Without
-
Hermetically Sealed:No
-
Insulation Material:Thermoset
-
Connector Mounting Type:Panel
-
Shell Size:20
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:20
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
10
9 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
10
$327.90
20
$173.59
30
$122.16
40 +
$119.71
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için