- Home ›
- All Products›
- 983-6RS12-12P6L
983-6RS12-12P6L
TE Connectivity / Deutsch
983-6RS 12-12 P6 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6RS 12-12 P6 L
Search Keywords: 9836RS1212P6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6RS12-12P6L
-
Alias/AKA:ZPF000000000036065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Shell Material:Aluminum
-
Reverse Gender:No
-
Prewired:No
-
Keying:Keyway Polarization 6
-
Connector System:Wire-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Assembly Type:Electrical Connector
-
Number of Positions:12
-
Mating Retention Type:Threaded
-
Product Type:Connector
-
Shell Plating Material:Nickel
-
Flange:Without
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Mating Alignment:With
-
Shell Type:Plug
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:12 – 12
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Less Pin
-
Insulation Material:Thermoset
-
Shell Size:12
-
Number of Signal Positions:12
-
Factory Installed Backshell:Without
-
Mating Retention:With
-
Approved Standards:EN2997
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
12
$223.62
24
$118.39
36
$83.31
48 +
$81.64
Click for Quote
Log in
to unlock special pricing