- ホーム ›
- All Products›
- 983-6R08-03SN-L
983-6R08-03SN-L
TE Connectivity / Deutsch
983-6R 08-03 SN-L
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
983-6R 08-03 SN-L
Search Keywords: 9836R0803SNL
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:983-6R08-03SN-L
-
Alias/AKA:ZPF000000000008306
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Approved Standards:EN2997
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Method to Wire & Cable:Crimp
-
Flange:Without
-
Mating Alignment:With
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Contact Layout Arrangement:8 – 3
-
Insulation Material:Thermoset
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Number of Signal Positions:3
-
Mating Retention Type:Threaded
-
Circuit Application:Power & Signal & Data
-
Connector System:Wire-to-Panel
-
Contact Type:Less Socket
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Sealable:Yes
-
Shell Size:08
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Shell Type:Plug
-
Preloaded:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization N
-
Number of Positions:3
-
Hermetically Sealed:No
-
Shell Plating Material:Nickel
-
Shell Material:Aluminum
-
Connector Style:Plug
-
Prewired:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:08
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
16
15 Weeks
出荷できます
8/24/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
16
$156.72
31
$85.64
46
$60.92
61 +
$59.70
Click for Quote
ログイン
特別価格を解除するには