- Home ›
- All Products›
- 983-6KE22-55PN
983-6KE22-55PN
TE Connectivity / Deutsch
983-6KE 22-55 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6KE 22-55 PN
Search Keywords: 9836KE2255PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6KE22-55PN
-
Alias/AKA:ZPF000000000035448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Contact Current Rating (Max):7.5 A
-
Prewired:No
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Size:22
-
Contact Layout Arrangement:22 – 55
-
Shell Type:Plug
-
Shielded:No
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Accessory Color:Natural
-
Alignment Keyed:Clocking
-
Number of Positions:55
-
Circuit Application:Power & Signal & Data
-
Flange:Without
-
Insulation Material:Thermoset
-
Number of Signal Positions:55
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Factory Installed Backshell:Without
-
Hermetically Sealed:No
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Preloaded:No
-
Mating Retention:With
-
Connector Style:Plug
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Retention Type:Threaded
-
Keying:Keyway Polarization N
-
Panel Mount Feature:With
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
6
$539.72
12
$285.73
18
$201.07
24 +
$197.05
Click for Quote
Log in
to unlock special pricing