Image is representational - see mfr. specs

983-6KE 18-14 PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-6KE 18-14 PN
Search Keywords: 9836KE1814PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6KE18-14PN
  • Alias/AKA:
    ZPF000000000035281
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Durability Rating:
    500 Cycles
  • Shielded:
    No
  • Shell Material:
    Stainless Steel
  • Contact Current Rating (Max):
    13 A
  • Wire/Cable Size:
    16 – 20 AWG, .52 – 1.31 mm²
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Number of Signal Positions:
    14
  • Termination Method to Wire & Cable:
    Crimp
  • Prewired:
    No
  • Wire Size:
    16 – 20 AWG, .52 – 1.31 mm²
  • Keying:
    Keyway Polarization N
  • Mating Alignment Type:
    Keyed
  • Accessory Color:
    Natural
  • Preloaded:
    No
  • Assembly Type:
    Electrical Connector
  • Hermetically Sealed:
    No
  • Alignment Keyed:
    Clocking
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Shell Size:
    18
  • Number of Power Positions:
    0
  • Insulation Material:
    Thermoset
  • Connector System:
    Wire-to-Panel
  • Connector Style:
    Plug
  • Shell Type:
    Plug
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Number of Positions:
    14
  • Contact Type:
    Pin
  • Factory Installed Backshell:
    Without
  • Mating Retention:
    With
  • Contact Layout Arrangement:
    18 – 14
  • Reverse Gender:
    No
  • Flange:
    Without
  • Panel Mount Feature:
    With
  • Product Type:
    Connector
  • Circuit Application:
    Power & Signal & Data
  • Mating Alignment:
    With
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Shell Size:
    18
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
7
$228.59
14
$140.67
21
$111.37
28 +
$109.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!