- Home ›
- All Products›
- 983-6KE10-06S8
983-6KE10-06S8
TE Connectivity / Deutsch
983-6KE 10-06 S8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6KE 10-06 S8
Search Keywords: 9836KE1006S8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6KE10-06S8
-
Alias/AKA:ZPF000000000008212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Shell Type:Plug
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Preloaded:No
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Retention Type:Threaded
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Keying:Keyway Polarization 8
-
Shielded:No
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Sealable:Yes
-
Flange:Without
-
Prewired:No
-
Number of Positions:6
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:With
-
Insulation Material:Thermoset
-
Shell Material:Stainless Steel
-
Factory Installed Backshell:Without
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Mating Retention:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Signal Positions:6
-
Shell Size:10
-
Contact Layout Arrangement:10 – 6
-
Alignment Keyed:Clocking
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Number of Power Positions:0
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
11
$193.35
22
$102.36
33
$72.03
43 +
$70.59
Click for Quote
Log in
to unlock special pricing