Image is representational - see mfr. specs

983-6K16-24SN-A246

TE Connectivity / Deutsch

983-6K 16-24 SN-A246

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-6K 16-24 SN-A246
Search Keywords: 9836K1624SNA246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6K16-24SN-A246
  • Alias/AKA:
    ZPF000000000201685
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Keying:
    Keyway Polarization N
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Mating Retention:
    With
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Shell Size:
    16
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    24
  • Shell Type:
    Plug
  • Factory Installed Backshell:
    Without
  • Sealable:
    Yes
  • Flange:
    Without
  • Mating Retention Type:
    Threaded
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Number of Signal Positions:
    24
  • Number of Power Positions:
    0
  • Shielded:
    No
  • Durability Rating:
    500 Cycles
  • Contact Type:
    Socket
  • Accessory Color:
    Natural
  • Preloaded:
    No
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Insulation Material:
    Thermoset
  • Assembly Type:
    Electrical Connector
  • Hermetically Sealed:
    No
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    16 – 24
  • Prewired:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Circuit Application:
    Power & Signal & Data
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Connector Style:
    Plug
  • Alignment Keyed:
    Clocking
  • Connector System:
    Wire-to-Device
  • Circular Connector Shell Size:
    16
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
7
$231.14
14
$142.24
21
$112.61
28 +
$110.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!