983-6K14-07SN
TE Connectivity / Deutsch
983-6K 14-07 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6K 14-07 SN
Search Keywords: 9836K1407SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6K14-07SN
-
Alias/AKA:ZPF000000000008114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Power Positions:0
-
Prewired:No
-
Contact Layout Arrangement:14 – 7
-
Reverse Gender:No
-
Keying:Keyway Polarization N
-
Shell Type:Plug
-
Sealable:Yes
-
Contact Type:Socket
-
Number of Positions:7
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Alignment Keyed:Clocking
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Insulation Material:Thermoset
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Device
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Number of Signal Positions:7
-
Hermetically Sealed:No
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Product Type:Connector
-
Shell Material:Stainless Steel
-
Flange:Without
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Accessory Color:Natural
-
Mating Alignment:With
-
Shell Size:14
-
Shielded:No
-
Contact Current Rating (Max):13 A
-
Circular Connector Shell Size:14
-
Shell Base Material:Stainless Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
18
$183.93
35
$100.16
52
$71.16
69 +
$69.74
Click for Quote
Log in
to unlock special pricing