- Home ›
- All Products›
- 983-6K14-04SN
983-6K14-04SN
TE Connectivity / Deutsch
983-6K 14-04 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6K 14-04 SN
Search Keywords: 9836K1404SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6K14-04SN
-
Alias/AKA:ZPF000000000008105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Circuit Application:Power & Signal & Data
-
Number of Power Positions:0
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Hermetically Sealed:No
-
Contact Type:Socket
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Contact Current Rating (Max):23 A
-
Shell Size:14
-
Insulation Material:Thermoset
-
Factory Installed Backshell:Without
-
Number of Signal Positions:4
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Accessory Color:Natural
-
Mating Alignment Type:Keyed
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Type:Plug
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Connector System:Wire-to-Device
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Keying:Keyway Polarization N
-
Flange:Without
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Prewired:No
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:14 – 4
-
Shielded:No
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Shell Size:14
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$212.73
19
$118.55
29
$81.98
38 +
$80.34
Click for Quote
Log in
to unlock special pricing