Image is representational - see mfr. specs

983-6A 14-04 SN-L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6A 14-04 SN-L
Search Keywords: 9836A1404SNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6A14-04SN-L
  • Alias/AKA:
    ZPF000000000103533
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    4
  • Contact Layout Arrangement:
    14 – 4
  • Flange:
    Without
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Shell Size:
    14
  • Keying:
    Keyway Polarization N
  • Accessory Color:
    Black
  • Mating Retention Type:
    Threaded
  • Termination Method to Wire & Cable:
    Crimp
  • Shielded:
    No
  • Sealable:
    Yes
  • Insulation Material:
    Thermoset
  • Wire Size:
    12 – 16 AWG, 1.31 – 3.31 mm²
  • Prewired:
    No
  • Connector System:
    Wire-to-Device
  • Mating Alignment:
    With
  • Contact Type:
    Less Socket
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    No
  • Shell Type:
    Plug
  • Reverse Gender:
    No
  • Alignment Keyed:
    Clocking
  • Approved Standards:
    EN2997
  • Number of Positions:
    4
  • Shell Plating Material:
    Black Anodized
  • Circuit Application:
    Power & Signal & Data
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Shell Material:
    Aluminum Alloy
  • Factory Installed Backshell:
    Without
  • Connector Style:
    Plug
  • Contact Current Rating (Max):
    23 A
  • Durability Rating:
    500 Cycles
  • Assembly Type:
    Electrical Connector
  • Shell Base Material:
    Aluminum Alloy
  • Circular Connector Shell Size:
    14
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
9
$236.22
18
$125.06
27
$88.00
35 +
$86.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!