- Home ›
- All Products›
- 983-6A12-03SN-A246
983-6A12-03SN-A246
TE Connectivity / Deutsch
983-6A 12-03 SN-A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6A 12-03 SN-A246
Search Keywords: 9836A1203SNA246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6A12-03SN-A246
-
Alias/AKA:ZPF000000000105667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Product Type:Connector
-
Prewired:No
-
Contact Current Rating (Max):13 A
-
Approved Standards:EN2997
-
Hermetically Sealed:No
-
Shell Size:12
-
Number of Signal Positions:3
-
Number of Positions:3
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Factory Installed Backshell:Without
-
Connector Style:Plug
-
Keying:Keyway Polarization N
-
Contact Type:Socket
-
Connector System:Wire-to-Device
-
Flange:Without
-
Shielded:No
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Alignment Keyed:Clocking
-
Shell Plating Material:Black Anodized
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Preloaded:No
-
Circuit Application:Power & Signal & Data
-
Shell Type:Plug
-
Insulation Material:Thermoset
-
Termination Method to Wire & Cable:Crimp
-
Shell Material:Aluminum Alloy
-
Mating Retention Type:Threaded
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Accessory Color:Black
-
Contact Layout Arrangement:12 – 3
-
Shell Base Material:Aluminum Alloy
-
Circular Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$135.38
19
$87.70
29
$68.23
38 +
$66.86
Click for Quote
Log in
to unlock special pricing