Image is representational - see mfr. specs

983-15SE7-16-24P6A1499

TE Connectivity / Deutsch

983-15 SE 7-16-24 P6 A1499

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
983-15 SE 7-16-24 P6 A1499
Search Keywords: 98315SE71624P6A1499
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Deutsch
  • 部品番号:
    983-15SE7-16-24P6A1499
  • Alias/AKA:
    ZPF000000000164015
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    24
  • Mating Alignment:
    With
  • Product Type:
    Connector
  • Assembly Type:
    Electrical Connector
  • Shielded:
    Yes
  • Connector Mounting Type:
    Panel
  • Mating Retention Type:
    Threaded
  • Contact Type:
    Pin
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    16 – 24
  • Circuit Application:
    Power & Signal & Data
  • Insulation Material:
    Thermoset
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Retention:
    With
  • Reverse Gender:
    No
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    Clocking
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    24
  • Durability Rating:
    500 Cycles
  • Preloaded:
    No
  • Panel Mount Feature:
    With
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Keying:
    Keyway Polarization 6
  • Prewired:
    No
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Material:
    Stainless Steel
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Contact Current Rating (Max):
    7.5 A
  • Accessory Color:
    Natural
  • Shell Type:
    Square Flange Receptacle
  • Hermetically Sealed:
    No
  • Connector Style:
    Square Flange
  • Approved Standards:
    EN2997 , ESC10
  • Shell Size:
    16
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Factory Installed Backshell:
    With
  • Connector System:
    Wire-to-Panel
  • Flange:
    Square Flange
  • Circular Connector Shell Size:
    16
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
5
21 Weeks 出荷できます 10/26/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$428.10
10
$226.64
15
$159.49
19 +
$156.30
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!