Image is representational - see mfr. specs

983-15SE7-10-05S6

TE Connectivity / Deutsch

983-15 SE 7-10-05 S6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-15 SE 7-10-05 S6
Search Keywords: 98315SE71005S6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-15SE7-10-05S6
  • Alias/AKA:
    ZPF000000000105708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Threaded
  • Factory Installed Backshell:
    With
  • Product Type:
    Connector
  • Connector System:
    Wire-to-Panel
  • Mating Retention:
    With
  • Connector Mounting Type:
    Panel
  • Shielded:
    Yes
  • Assembly Type:
    Electrical Connector
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Hermetically Sealed:
    No
  • Approved Standards:
    EN2997 , ESC10
  • Number of Signal Positions:
    5
  • Durability Rating:
    500 Cycles
  • Connector Style:
    Square Flange
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Number of Power Positions:
    0
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Alignment Type:
    Keyed
  • Preloaded:
    No
  • Mating Alignment:
    With
  • Alignment Keyed:
    Clocking
  • Contact Layout Arrangement:
    10 – 5
  • Shell Type:
    Square Flange Receptacle
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Circuit Application:
    Power & Signal & Data
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Accessory Color:
    Natural
  • Contact Type:
    Socket
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    5
  • Insulation Material:
    Thermoset
  • Flange:
    Square Flange
  • Panel Mount Feature:
    With
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Size:
    10
  • Reverse Gender:
    No
  • Prewired:
    No
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Keying:
    Keyway Polarization 6
  • Circular Connector Shell Size:
    10
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
17 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
9
$301.47
18
$159.60
27
$112.31
35 +
$110.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!