- Home ›
- All Products›
- 983-15KV7-24-30P6L
983-15KV7-24-30P6L
TE Connectivity / Deutsch
983-15 KV 7-24-30 P6 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-15 KV 7-24-30 P6 L
Search Keywords: 98315KV72430P6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-15KV7-24-30P6L
-
Alias/AKA:ZPF000000000007967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Connector Style:Square Flange
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Shell Base Material:Stainless Steel
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Keying:Keyway Polarization 6
-
Product Type:Connector
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Type:Less Pin
-
Shielded:No
-
Factory Installed Backshell:With
-
Circuit Application:Power & Signal & Data
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Contact Layout Arrangement:24 – 30
-
Contact Current Rating (Max):13 A
-
Flange:Square Flange
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Number of Power Positions:0
-
Shell Size:24
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Approved Standards:EN2997 , ESC10
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Positions:30
-
Prewired:No
-
Number of Signal Positions:30
-
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:24
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Panel Mount Feature:With
-
Insulation Material:Thermoset
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
12
$408.62
24
$215.66
36
$148.31
47 +
$145.35
Click for Quote
Log in
to unlock special pricing