- Home ›
- All Products›
- 983-0WS14-07PN
983-0WS14-07PN
TE Connectivity / Deutsch
983-0WS 14-07 PN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0WS 14-07 PN
Search Keywords: 9830WS1407PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0WS14-07PN
-
Alias/AKA:ZPF000000000034099
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Contact Current Rating (Max):13 A
-
Panel Mount Feature:With
-
Mating Alignment:With
-
Preloaded:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Product Type:Connector
-
Number of Signal Positions:7
-
Mating Retention Type:Threaded
-
Accessory Color:Green
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Shell Material:Aluminum
-
Flange:Square Flange
-
Prewired:No
-
Shell Plating Material:Cadmium
-
Connector Mounting Type:Panel
-
Assembly Type:Electrical Connector
-
Approved Standards:EN2997
-
Shielded:Yes
-
Number of Power Positions:0
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shell Type:Aluminum
-
Factory Installed Backshell:Without
-
Contact Layout Arrangement:14 – 7
-
Connector Style:Square Flange
-
Number of Positions:7
-
Shell Size:14
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector System:Wire-to-Panel
-
Circuit Application:Power & Signal & Data
-
Keying:Keyway Polarization N
-
Reverse Gender:No
-
Contact Type:Pin
-
Insulation Material:Thermoset
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Circular Connector Shell Size:14
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$224.16
24
$118.67
36
$83.51
48 +
$81.84
Click for Quote
Log in
to unlock special pricing