- Home ›
- All Products›
- 983-0S18-14PN-L
983-0S18-14PN-L
TE Connectivity / Deutsch
983-0S 18-14 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0S 18-14 PN-L
Search Keywords: 9830S1814PNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0S18-14PN-L
-
Alias/AKA:ZPF000000000033335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:18 – 14
-
Insulation Material:Thermoset
-
Connector Style:Square Flange
-
Flange:Square Flange
-
Reverse Gender:No
-
Shielded:Yes
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Panel
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Panel Mount Feature:With
-
Circuit Application:Power & Signal & Data
-
Shell Material:Stainless Steel
-
Hermetically Sealed:No
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Number of Signal Positions:14
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Threaded
-
Contact Type:Less Pin
-
Number of Power Positions:0
-
Factory Installed Backshell:Without
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Positions:14
-
Shell Type:Square Flange Receptacle
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shell Size:18
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Prewired:No
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Accessory Color:Natural
-
Circular Connector Shell Size:18
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$159.41
20
$98.10
30
$77.66
40 +
$76.11
Click for Quote
Log in
to unlock special pricing