- Home ›
- All Products›
- 983-0S12-12P8L
983-0S12-12P8L
TE Connectivity / Deutsch
983-0S 12-12 P8 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0S 12-12 P8 L
Search Keywords: 9830S1212P8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0S12-12P8L
-
Alias/AKA:ZPF000000000007357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Passivated Stainless Steel Firewall
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:12
-
Contact Type:Less Pin
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Number of Signal Positions:12
-
Insulation Material:Thermoset
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Panel Mount Feature:With
-
Reverse Gender:No
-
Shell Type:Square Flange Receptacle
-
Shell Size:12
-
Flange:Square Flange
-
Number of Power Positions:0
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Mating Alignment:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Alignment Keyed:Clocking
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization 8
-
Preloaded:No
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Panel
-
Connector Style:Square Flange
-
Mating Retention:With
-
Contact Layout Arrangement:12 – 12
-
Mating Retention Type:Threaded
-
Shielded:Yes
-
Circular Connector Shell Size:12
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$107.38
25
$68.72
38
$53.69
50 +
$52.61
Click for Quote
Log in
to unlock special pricing