- ホーム ›
- All Products›
- 983-0S12-03SN
983-0S12-03SN
TE Connectivity / Deutsch
983-0S 12-03 SN
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
983-0S 12-03 SN
Search Keywords: 9830S1203SN
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:983-0S12-03SN
-
Alias/AKA:ZPF000000000007353
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Accessory Color:Natural
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Mating Alignment:With
-
Panel Mount Feature:With
-
Contact Current Rating (Max):13 A
-
Number of Power Positions:0
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Sealable:Yes
-
Prewired:No
-
Shell Material:Stainless Steel
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:12 – 3
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:Without
-
Product Type:Connector
-
Mating Retention:With
-
Shell Size:12
-
Number of Positions:3
-
Number of Signal Positions:3
-
Assembly Type:Electrical Connector
-
Connector Mounting Type:Panel
-
Termination Method to Wire & Cable:Crimp
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Durability Rating:500 Cycles
-
Shielded:Yes
-
Connector Style:Square Flange
-
Flange:Square Flange
-
Circuit Application:Power & Signal & Data
-
Insulation Material:Thermoset
-
Circular Connector Shell Size:12
-
Shell Base Material:Stainless Steel
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/5/26
PRICE (USD)
数量
Unit Price
13
$115.23
26
$70.91
39
$56.14
51 +
$55.02
Click for Quote
ログイン
特別価格を解除するには