help desk software
Image is representational - see mfr. specs

983-0S 10-05 P6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-0S 10-05 P6
Search Keywords: 9830S1005P6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-0S10-05P6
  • Alias/AKA:
    ZPF000000000007317
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Contact Layout:
    10 – 5
  • Accessory Color:
    Natural
  • Contact Current Rating (Max):
    7.5 A
  • Reverse Gender:
    No
  • Mating Retention Type:
    Threaded
  • Connector System:
    Wire-to-Panel
  • Operating Temperature Range:
    -55 – 200 °C
  • Mating Alignment:
    With
  • Prewired:
    No
  • Contact Layout Arrangement:
    10 – 5
  • Sealable:
    Yes
  • Circuit Application:
    Power & Signal & Data
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Hermetically Sealed:
    No
  • Shell Type:
    Square Flange Receptacle
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Number of Signal Positions:
    5
  • Insulation Material:
    Thermoset
  • Product Type:
    Connector
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Shielded:
    Yes
  • Number of Power Positions:
    0
  • Number of Positions:
    5
  • Durability Rating:
    500 Cycles
  • Assembly Type:
    Electrical Connector
  • Factory Installed Backshell:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Alignment Keyed:
    Clocking
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Retention:
    With
  • Polarization Code:
    6
  • Connector Mounting Type:
    Panel
  • Keying:
    Keyway Polarization 6
  • Shell Material:
    Stainless Steel
  • Panel Mount Feature:
    With
  • Contact Type:
    Male Contact
  • Shell Size:
    10
  • Connector Style:
    Square Flange
  • Flange:
    Square Flange
  • Circular Connector Shell Size:
    10
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
MOQ for out of Stock Qty:
18
20 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$142.22
5
$141.86
10
$141.51
18
$141.15
36
$74.73
54
$52.59
71 +
$51.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5