- Home ›
- All Products›
- 983-0RS20-41PN
983-0RS20-41PN
TE Connectivity / Deutsch
983-0RS 20-41 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0RS 20-41 PN
Search Keywords: 9830RS2041PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0RS20-41PN
-
Alias/AKA:ZPF000000000007275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Contact Current Rating (Max):7.5 A
-
Panel Mount Feature:With
-
Contact Layout Arrangement:20 – 41
-
Number of Signal Positions:41
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Shell Plating Material:Nickel
-
Contact Type:Pin
-
Hermetically Sealed:No
-
Shell Material:Aluminum
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Prewired:No
-
Shell Size:20
-
Approved Standards:EN2997
-
Reverse Gender:No
-
Flange:Square Flange
-
Assembly Type:Electrical Connector
-
Insulation Material:Thermoset
-
Number of Power Positions:0
-
Connector Style:Square Flange
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Factory Installed Backshell:Without
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization N
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Preloaded:No
-
Durability Rating:500 Cycles
-
Shell Type:Aluminum
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Circuit Application:Power & Signal & Data
-
Accessory Color:Natural
-
Shielded:Yes
-
Number of Positions:41
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$327.49
20
$173.38
30
$122.01
40 +
$119.57
Click for Quote
Log in
to unlock special pricing