- 홈 ›
- All Products›
- 983-0RS20-04S7L-A1325
983-0RS20-04S7L-A1325
TE Connectivity / Deutsch
983-0RS 20-04 S7 L-A1325
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
983-0RS 20-04 S7 L-A1325
Search Keywords: 9830RS2004S7LA1325
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:983-0RS20-04S7L-A1325
-
Alias/AKA:ZPF000000000102779
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Durability Rating:500 Cycles
-
Number of Positions:4
-
Contact Current Rating (Max):60 A
-
Keying:Keyway Polarization 7
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Flange:Square Flange
-
Shell Material:Aluminum
-
Connector Mounting Type:Panel
-
Shell Plating Material:Nickel
-
Sealable:Yes
-
Insulation Material:Thermoset
-
Alignment Keyed:Clocking
-
Panel Mount Feature:With
-
Factory Installed Backshell:Without
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Style:Square Flange
-
Contact Type:Less Socket
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power & Signal & Data
-
Number of Signal Positions:0
-
Preloaded:No
-
Connector System:Wire-to-Panel
-
Accessory Color:Natural
-
Product Type:Connector
-
Contact Layout Arrangement:20 – 4
-
Shell Size:20
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Number of Power Positions:4
-
Approved Standards:EN2997
-
Prewired:No
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Shell Type:Aluminum
-
Shielded:Yes
-
Mating Retention Type:Threaded
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:20
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2
9 Weeks
배송 가능
8. 10. 26
PRICE (USD)
수량
Unit Price
2
$1,084.36
4
$574.07
6
$403.98
7 +
$395.90
Click for Quote
Log in
특별 가격 잠금 해제