- Home ›
- All Products›
- 983-0RS16-24SN-A1292
983-0RS16-24SN-A1292
TE Connectivity / Deutsch
983-0RS 16-24 SN-A1292
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0RS 16-24 SN-A1292
Search Keywords: 9830RS1624SNA1292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0RS16-24SN-A1292
-
Alias/AKA:ZPF000000000007233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Shell Size:16
-
Factory Installed Backshell:Without
-
Preloaded:No
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Shell Type:Aluminum
-
Mating Retention Type:Threaded
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Accessory Color:Natural
-
Assembly Type:Electrical Connector
-
Panel Mount Feature:With
-
Contact Current Rating (Max):7.5 A
-
Mating Retention:With
-
Number of Signal Positions:24
-
Mating Alignment Type:Keyed
-
Insulation Material:Thermoset
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Keying:Keyway Polarization N
-
Durability Rating:500 Cycles
-
Product Type:Connector
-
Connector Style:Square Flange
-
Flange:Square Flange
-
Shielded:Yes
-
Shell Material:Aluminum
-
Mating Alignment:With
-
Prewired:No
-
Approved Standards:EN2997
-
Circuit Application:Power & Signal & Data
-
Number of Positions:24
-
Contact Type:Socket
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout Arrangement:16 – 24
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$633.13
20
$334.15
30
$229.80
40 +
$225.21
Click for Quote
Log in
to unlock special pricing