- Home ›
- All Products›
- 983-0A10-05PN-A285
983-0A10-05PN-A285
TE Connectivity / Deutsch
983-0A 10-05 PN-A285
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0A 10-05 PN-A285
Search Keywords: 9830A1005PNA285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0A10-05PN-A285
-
Alias/AKA:ZPF000000000107105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment:With
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel
-
Reverse Gender:No
-
Shell Plating Material:Black Anodized
-
Shell Material:Aluminum Alloy
-
Hermetically Sealed:No
-
Flange:Square Flange
-
Prewired:No
-
Approved Standards:EN2997
-
Number of Signal Positions:5
-
Number of Positions:5
-
Alignment Keyed:Clocking
-
Connector Style:Square Flange
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Number of Power Positions:0
-
Product Type:Connector
-
Panel Mount Feature:With
-
Shell Type:Square Flange Receptacle
-
Factory Installed Backshell:Without
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Threaded
-
Circuit Application:Power & Signal & Data
-
Assembly Type:Electrical Connector
-
Shielded:No
-
Insulation Material:Thermoset
-
Accessory Color:Black
-
Preloaded:No
-
Sealable:Yes
-
Contact Type:Pin
-
Contact Layout Arrangement:10 – 5
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Shell Size:10
-
Connector System:Wire-to-Panel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circular Connector Shell Size:10
-
Shell Base Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
9
$158.64
18
$97.63
27
$77.29
35 +
$75.74
Click for Quote
Log in
to unlock special pricing