- Home ›
- All Products›
- 941-92A121-91PN090
941-92A121-91PN090
TE Connectivity / Deutsch
941-92 A 121-91 PN 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-92 A 121-91 PN 090
Search Keywords: 94192A12191PN090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-92A121-91PN090
-
Alias/AKA:ZPF000000000140426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Polarization Code:N
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Shell Type:Single Hole Mounting Receptacle
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Size:121
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Contact Layout Arrangement:121 – 91
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Contact Type:Less Pin
-
Shell Material:Bronze
-
Number of Signal Positions:91
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:121
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3,237.51
2
$1,713.98
3
$1,206.13
4 +
$1,182.01
Click for Quote
Log in
to unlock special pricing