Image is representational - see mfr. specs

941-21 RE 7-0 SN-T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
941-21 RE 7-0 SN-T
Search Keywords: 94121RE70SNT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    941-21RE7-0SN-T
  • Alias/AKA:
    ZPF000000000202804
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    5 A
  • Wire/Cable Size:
    18 – 24 AWG, .22 – .96 mm²
  • Alignment Keyed:
    Clocking
  • Hermetically Sealed:
    No
  • Shielded:
    No
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Product Type:
    Connector
  • Connector Mounting Type:
    Panel
  • Polarization Code:
    N
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    7
  • Contact Layout Arrangement:
    7 – 0
  • Contact Type:
    Socket
  • Shell Material:
    Bronze
  • Mating Alignment Type:
    Polarization
  • Sealable:
    Yes
  • Shell Type:
    Single Hole Mounting Receptacle
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Connector Style:
    Receptacle
  • Shell Size:
    7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,764.74
100
$1,412.10
150
$961.22
200 +
$941.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!