- Home ›
- All Products›
- 941-21B37
941-21B37
TE Connectivity / Deutsch
941-21 B 37
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 B 37
Search Keywords: 94121B37
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-21B37
-
Alias/AKA:ZPF000000000005875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Metal
-
Shielded:No
-
Product Type:Protective Cap
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Material:Bronze
-
Shell Size:37
-
Connector Style:Receptacle
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:37
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$715.62
100
$365.50
150
$248.80
200 +
$243.82
Click for Quote
Log in
to unlock special pricing