- Home ›
- All Products›
- 941-21A12-93PN
941-21A12-93PN
TE Connectivity / Deutsch
941-21 A 12-93 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 A 12-93 PN
Search Keywords: 94121A1293PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-21A12-93PN
-
Alias/AKA:ZPF000000000005830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Contact Current Rating (Max):23 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Power Positions:0
-
Wire/Cable Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Sealable:Yes
-
Shell Material:Bronze
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Number of Signal Positions:3
-
Product Type:Connector
-
Connector Style:Receptacle
-
Contact Layout Arrangement:12 – 93
-
Connector Mounting Type:Panel
-
Polarization Code:N
-
Hermetically Sealed:No
-
Shell Size:12
-
Shell Type:Single Hole Mounting Receptacle
-
Alignment Keyed:Clocking
-
Contact Type:Pin
-
Circular Connector Shell Size:12
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
43 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
2
$1,714.19
3
$1,210.02
4
$957.93
5 +
$938.77
Click for Quote
Log in
to unlock special pricing