Image is representational - see mfr. specs

941-20 RM 7-93 PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
941-20 RM 7-93 PN
Search Keywords: 94120RM793PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    941-20RM7-93PN
  • Alias/AKA:
    ZPF000000000027752
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Bronze
  • Shell Size:
    7
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Wire/Cable Size:
    18 – 16 AWG, .93 – 1.34 mm²
  • Shielded:
    No
  • Number of Signal Positions:
    3
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Alignment Keyed:
    Clocking
  • Mating Alignment Type:
    Polarization
  • Contact Layout Arrangement:
    7 – 93
  • Shell Type:
    Metal
  • Connector Mounting Type:
    Panel
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    13 A
  • Contact Type:
    Pin
  • Hermetically Sealed:
    No
  • Wire Size:
    18 – 16 AWG, .93 – 1.34 mm²
  • Polarization Code:
    N
  • Sealable:
    Yes
  • Connector Style:
    Plug
  • Shell Base Material:
    Bronze
  • Circular Connector Shell Size:
    7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,290.40
100
$1,169.83
150
$796.31
200 +
$780.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!