- Home ›
- All Products›
- 941-20RM19-2SN-F5
941-20RM19-2SN-F5
TE Connectivity / Deutsch
941-20 RM 19-2 SN-F5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 RM 19-2 SN-F5
Search Keywords: 94120RM192SNF5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-20RM19-2SN-F5
-
Alias/AKA:ZPF000000000027597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Material:Bronze
-
Shell Type:Metal
-
Contact Type:Socket
-
Hermetically Sealed:No
-
Polarization Code:N
-
Shell Size:19
-
Number of Power Positions:2
-
Shielded:No
-
Connector Mounting Type:Panel
-
Circuit Application:Signal
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Number of Signal Positions:9
-
Mating Alignment Type:Polarization
-
Connector Style:Plug
-
Product Type:Connector
-
Contact Layout Arrangement:19 – 2
-
Circular Connector Shell Size:19
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$3,437.99
100
$1,755.96
150
$1,195.29
200 +
$1,171.38
Click for Quote
Log in
to unlock special pricing