Image is representational - see mfr. specs

941-20 RE 27-0 SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
941-20 RE 27-0 SN
Search Keywords: 94120RE270SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    941-20RE27-0SN
  • Alias/AKA:
    ZPF000000000027452
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Number of Signal Positions:
    27
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Panel
  • Polarization Code:
    N
  • Shell Type:
    Metal
  • Shielded:
    No
  • Connector Style:
    Plug
  • Sealable:
    Yes
  • Hermetically Sealed:
    No
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Shell Material:
    Bronze
  • Wire/Cable Size:
    18 – 24 AWG, .22 – .96 mm²
  • Mating Alignment Type:
    Polarization
  • Contact Layout Arrangement:
    27 – 0
  • Alignment Keyed:
    Clocking
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Shell Size:
    27
  • Shell Base Material:
    Bronze
  • Circular Connector Shell Size:
    27
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$3,421.25
100
$1,747.41
150
$1,189.47
200 +
$1,165.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!